



0855135002 | |
|---|---|
DigiKey Part Number | WM3789TR-ND - Tape & Reel (TR) WM3789CT-ND - Cut Tape (CT) WM3789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135002 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135002 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338086-3 | TE Connectivity AMP Connectors | 350 | A135560CT-ND | ¥24.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥10.17200 | ¥101.72 |
| 25 | ¥9.53040 | ¥238.26 |
| 50 | ¥9.07540 | ¥453.77 |
| 100 | ¥8.64130 | ¥864.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥8.66720 | ¥3,033.52 |
| 700 | ¥8.25334 | ¥5,777.34 |
| 1,050 | ¥8.02056 | ¥8,421.59 |
| 1,750 | ¥7.73665 | ¥13,539.14 |
| 2,450 | ¥7.55523 | ¥18,510.31 |
| 3,500 | ¥7.36760 | ¥25,786.60 |











