C050X044YJJ | ||
---|---|---|
DigiKey Part Number | 298-10096-ND | |
Manufacturer | ||
Manufacturer Product Number | C050X044YJJ | |
Description | LABEL LASER .5"X.44" WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | 247 per Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Component | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.440" (11.18mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.5" x 0.44" (12.7mm x 11.2mm) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Laser/Ink Jet labels catalog |
Other Related Documents | Laser/Ink Jet Labels |
Environmental Information | Panduit RoHS Statement |
Product Drawings | C050X044YJJ Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24544 | ¥2,454.40 |
30,000 | ¥0.23375 | ¥7,012.50 |
50,000 | ¥0.22207 | ¥11,103.50 |
100,000 | ¥0.21038 | ¥21,038.00 |
Attribute | Description |
---|---|
Other Names | 298-10096 Q4696672 C050X044YJJ-ND |
Standard Package | 10,000 |