


GMOV-14D301K | |
|---|---|
DigiKey Part Number | GMOV-14D301K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D301K |
Description | VARISTOR 6KA DISC 14MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Current - Surge | 6 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 5 | ¥13.39600 | ¥66.98 |
| 10 | ¥12.36300 | ¥123.63 |
| 50 | ¥10.25420 | ¥512.71 |
| 100 | ¥9.46030 | ¥946.03 |
| 400 | ¥8.04578 | ¥3,218.31 |
| 800 | ¥7.41564 | ¥5,932.51 |
| 1,200 | ¥7.06859 | ¥8,482.31 |
| 5,200 | ¥5.96434 | ¥31,014.57 |





