0680L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0680L-Series
Slow Blow 2410 SMD Fuses | Datasheet Preview

0680L4000-05

DigiKey Part Number
5923-0680L4000-05TR-ND - Tape & Reel (TR)
5923-0680L4000-05CT-ND - Cut Tape (CT)
5923-0680L4000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L4000-05
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L4000-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
24.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,487
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
5¥5.19200¥25.96
10¥4.79700¥47.97
50¥3.97740¥198.87
100¥3.67030¥367.03
250¥3.29912¥824.78
500¥3.04276¥1,521.38
1,000¥2.80562¥2,805.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.31956¥11,597.80
10,000¥2.13494¥21,349.40
15,000¥2.08845¥31,326.75
Manufacturers Standard Package