SJ-3553A-SMT-TR-67 | |
---|---|
DigiKey Part Number | 102-6039-2-ND - Tape & Reel (TR) 102-6039-1-ND - Cut Tape (CT) 102-6039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3553A-SMT-TR-67 |
Description | STEREO JACK, IP67, 3.5, 5 CONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3553A-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | IP67, Mounting Tab | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥34.23500 | ¥342.35 |
25 | ¥32.42920 | ¥810.73 |
50 | ¥31.67360 | ¥1,583.68 |
100 | ¥30.16640 | ¥3,016.64 |
250 | ¥26.39540 | ¥6,598.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥25.64131 | ¥17,948.92 |
1,400 | ¥21.87052 | ¥30,618.73 |
2,100 | ¥21.11635 | ¥44,344.33 |
3,500 | ¥20.36218 | ¥71,267.63 |