PR2-5V-450-1C | |
---|---|
DigiKey Part Number | 2223-PR2-5V-450-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR2-5V-450-1C |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR2-5V-450-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 90.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥10.96600 | ¥109.66 |
25 | ¥9.74880 | ¥243.72 |
50 | ¥9.26080 | ¥463.04 |
100 | ¥8.77360 | ¥877.36 |
300 | ¥7.79890 | ¥2,339.67 |
500 | ¥7.31152 | ¥3,655.76 |
1,000 | ¥6.82408 | ¥6,824.08 |
5,000 | ¥6.58036 | ¥32,901.80 |