PPM-2-5525 | ||
---|---|---|
DigiKey Part Number | 102-4733-ND | |
Manufacturer | ||
Manufacturer Product Number | PPM-2-5525 | |
Description | POWER PLUG, 2.5 X 5.5 X 23 MM, S | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PPM-2-5525 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.689" (17.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84360 | ¥71.09 |
50 | ¥2.67780 | ¥133.89 |
100 | ¥2.56540 | ¥256.54 |
250 | ¥2.34260 | ¥585.65 |
500 | ¥2.23098 | ¥1,115.49 |
1,000 | ¥1.84054 | ¥1,840.54 |
3,000 | ¥1.67323 | ¥5,019.69 |