PP3-002BH | ||
---|---|---|
DigiKey Part Number | CP3-002BH-ND | |
Manufacturer | ||
Manufacturer Product Number | PP3-002BH | |
Description | CONN PWR PLUG 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PP3-002BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.46000 | ¥11.46 |
10 | ¥9.97500 | ¥99.75 |
25 | ¥9.54760 | ¥238.69 |
50 | ¥9.33640 | ¥466.82 |
100 | ¥8.91190 | ¥891.19 |
250 | ¥8.06352 | ¥2,015.88 |
500 | ¥7.42694 | ¥3,713.47 |
1,000 | ¥6.36591 | ¥6,365.91 |
2,500 | ¥5.94152 | ¥14,853.80 |