
EV02N47A | |
|---|---|
DigiKey Part Number | 150-EV02N47A-ND |
Manufacturer | |
Manufacturer Product Number | EV02N47A |
Description | EVB-LAN8770 CONVERTER BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8770 Ethernet PHY Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Microchip Technology | Utilized IC / Part LAN8770 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥527.13000 | ¥527.13 |







