
EV75E52A | |
|---|---|
DigiKey Part Number | 150-EV75E52A-ND |
Manufacturer | |
Manufacturer Product Number | EV75E52A |
Description | EVB-LAN8870-MC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8870 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part LAN8870 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,687.00000 | ¥1,687.00 |


