



6348 | |
|---|---|
DigiKey Part Number | 1528-6348-ND |
Manufacturer | |
Manufacturer Product Number | 6348 |
Description | WIZ5500 ETHERNET BREAKOUT BOARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5500 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.98000 | ¥164.98 |










