Connector to SIP RJ45 8 FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0035

DigiKey Part Number
CN0035-ND
Manufacturer
Manufacturer Product Number
CN0035
Description
8P8C (RJ45, ETHERNET) ADAPTER BO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to SIP RJ45 8 FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
RJ45
Manufacturer
Chip Quik Inc.
Number of Positions
8
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.700" x 0.800" (17.78mm x 20.32mm)
Proto Board Type
Connector to SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
Manufacturers Standard Package