PJ-090BH | ||
---|---|---|
DigiKey Part Number | 2223-PJ-090BHTR-ND - Tape & Reel (TR) 2223-PJ-090BHCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PJ-090BH | |
Description | PWR JACK 2.5X5.9MM VERTICAL THRO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-090BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.372" (9.45mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.10000 | ¥16.10 |
10 | ¥13.98300 | ¥139.83 |
25 | ¥13.38840 | ¥334.71 |
50 | ¥13.08900 | ¥654.45 |
100 | ¥12.49480 | ¥1,249.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.67395 | ¥2,934.79 |
400 | ¥13.27665 | ¥5,310.66 |
600 | ¥12.22850 | ¥7,337.10 |
1,000 | ¥10.48148 | ¥10,481.48 |
2,000 | ¥10.13214 | ¥20,264.28 |
5,000 | ¥9.29361 | ¥46,468.05 |