50-00026 | ||
---|---|---|
DigiKey Part Number | 839-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | 50-00026 | |
Description | CONN PWR PLUG 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 50-00026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
Resource Type | Link |
---|---|
Datasheets | 50-00026 |
Environmental Information | RoHS 50-00026 |
Featured Product | |
CAD Models | 50-00026 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.66600 | ¥36.66 |
100 | ¥3.02170 | ¥302.17 |
1,000 | ¥2.16763 | ¥2,167.63 |
5,000 | ¥1.90489 | ¥9,524.45 |
10,000 | ¥1.77352 | ¥17,735.20 |
Attribute | Description |
---|---|
Other Names | 839-1205 |
Standard Package | 5,000 |