PJ-068B-SMT-TR | |
---|---|
DigiKey Part Number | CP-068BPJTR-ND - Tape & Reel (TR) CP-068BPJCT-ND - Cut Tape (CT) CP-068BPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-068B-SMT-TR |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-068B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82080 | ¥270.52 |
50 | ¥10.57920 | ¥528.96 |
100 | ¥10.09900 | ¥1,009.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥8.46638 | ¥3,809.87 |