



S12B | |
|---|---|
DigiKey Part Number | SC1097-ND |
Manufacturer | |
Manufacturer Product Number | S12B |
Description | CONN JACK STEREO 5.23MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 25VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Natural |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.210" (5.33mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.55000 | ¥70.55 |
| 10 | ¥59.98400 | ¥599.84 |
| 25 | ¥56.22400 | ¥1,405.60 |
| 50 | ¥53.53980 | ¥2,676.99 |
| 100 | ¥50.98380 | ¥5,098.38 |
| 300 | ¥47.18240 | ¥14,154.72 |
| 500 | ¥45.51340 | ¥22,756.70 |
| 1,000 | ¥43.34315 | ¥43,343.15 |












