5.23mm (0.206") Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.23mm (0.206") Phone Plug Mono Connector Solder Eyelet(s)
S250
S250

S250

DigiKey Part Number
SC1077-ND
Manufacturer
Manufacturer Product Number
S250
Description
CONN AUDIO PLUG MONO 5.23MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.23mm (0.206") Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Eyelet(s)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Mating Length/Depth
1.156" (29.40mm)
Connector Type
Phone Plug
Contact Material - Plating
Nickel
Gender
Male
Body Material
Copper Alloy
Signal Lines
Mono
Body Color
Silver, Black
Industry Recognized Mating Diameter
Includes
2 pcs - 1 Connector, 1 Handle
Actual Diameter
0.206" (5.23mm)
Housing Material
Plastic
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.80000¥83.80
10¥71.20200¥712.02
25¥66.73800¥1,668.45
50¥63.55080¥3,177.54
100¥60.51770¥6,051.77
300¥56.00573¥16,801.72
500¥54.02470¥27,012.35
1,000¥51.44887¥51,448.87
Manufacturers Standard Package