
S11 | |
|---|---|
DigiKey Part Number | SC1088-ND |
Manufacturer | |
Manufacturer Product Number | S11 |
Description | CONN JACK MONO 5.23MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Jack | Voltage - Rated 25VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.210" (5.33mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.51000 | ¥55.51 |
| 10 | ¥47.14600 | ¥471.46 |
| 25 | ¥44.18760 | ¥1,104.69 |
| 50 | ¥42.07840 | ¥2,103.92 |
| 100 | ¥40.06850 | ¥4,006.85 |
| 300 | ¥37.08030 | ¥11,124.09 |
| 500 | ¥35.76860 | ¥17,884.30 |
| 1,000 | ¥34.06272 | ¥34,062.72 |
| 2,500 | ¥31.93294 | ¥79,832.35 |



