5.23mm (0.206") Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.23mm (0.206") Phone Plug Mono Connector Solder Eyelet(s)
S280
S280

S280

DigiKey Part Number
SC1078-ND
Manufacturer
Manufacturer Product Number
S280
Description
CONN PLUG MONO 5.23MM 2COND
Customer Reference
Detailed Description
5.23mm (0.206") Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Eyelet(s)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Mating Length/Depth
1.156" (29.40mm)
Connector Type
Phone Plug
Contact Material - Plating
Nickel
Gender
Male
Body Material
Copper Alloy
Signal Lines
Mono
Body Color
Silver
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Actual Diameter
0.206" (5.23mm)
Housing Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.59000¥91.59
10¥77.83600¥778.36
25¥72.95480¥1,823.87
50¥69.47220¥3,473.61