5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
S267
S267

S267

DigiKey Part Number
SC2734-ND
Manufacturer
Manufacturer Product Number
S267
Description
CONN PLUG STEREO 5.23MM 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
S267 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Mating Length/Depth
1.156" (29.40mm)
Part Status
Active
Contact Material - Plating
Nickel
Connector Type
Phone Plug
Body Material
Copper Alloy
Gender
Male
Body Color
Black
Signal Lines
Stereo (3 Conductor, TRS)
Includes
2 pcs - 1 Connector, 1 Handle
Industry Recognized Mating Diameter
Housing Material
Plastic
Actual Diameter
0.206" (5.23mm)
Contact Material
Copper Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Cable Opening
0.141" (3.58mm)
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.10000¥129.10
10¥109.68100¥1,096.81
25¥102.81080¥2,570.27
50¥97.90300¥4,895.15
100¥93.23230¥9,323.23
300¥86.28277¥25,884.83
500¥83.23174¥41,615.87
1,000¥79.26456¥79,264.56
Manufacturers Standard Package