PJ-036BH-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-036BHPJTR-ND - Tape & Reel (TR) CP-036BHPJCT-ND - Cut Tape (CT) CP-036BHPJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJ-036BH-SMT-TR | |
Description | CONN PWR JACK 2.5X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-036BH-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.360" (9.15mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥9.90720 | ¥247.68 |
50 | ¥9.68540 | ¥484.27 |
100 | ¥9.24620 | ¥924.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.24580 | ¥1,849.16 |
400 | ¥8.36533 | ¥3,346.13 |
600 | ¥7.70488 | ¥4,622.93 |
1,000 | ¥6.60409 | ¥6,604.09 |
2,000 | ¥6.38400 | ¥12,768.00 |
5,000 | ¥5.85566 | ¥29,278.30 |
10,000 | ¥5.72358 | ¥57,235.80 |