TPS565201DDCT | ||
---|---|---|
DigiKey Part Number | 296-47501-2-ND - Tape & Reel (TR) 296-47501-1-ND - Cut Tape (CT) 296-47501-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS565201DDCT | |
Description | IC REG BUCK ADJ 5A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS565201DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.16200 | ¥141.62 |
25 | ¥13.36240 | ¥334.06 |
100 | ¥11.38580 | ¥1,138.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.69108 | ¥2,672.77 |
500 | ¥9.35452 | ¥4,677.26 |
1,250 | ¥7.75093 | ¥9,688.66 |
2,500 | ¥7.21637 | ¥18,040.92 |
6,250 | ¥6.94909 | ¥43,431.81 |