BQ24616RGER | ||
---|---|---|
DigiKey Part Number | 296-48493-2-ND - Tape & Reel (TR) 296-48493-1-ND - Cut Tape (CT) 296-48493-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24616RGER | |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24616RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 26V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥37.29500 | ¥372.95 |
25 | ¥35.26080 | ¥881.52 |
100 | ¥30.55850 | ¥3,055.85 |
250 | ¥28.99116 | ¥7,247.79 |
500 | ¥26.01362 | ¥13,006.81 |
1,000 | ¥21.93915 | ¥21,939.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.84219 | ¥62,526.57 |