Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3119EUFD#TRPBF

DigiKey Part Number
LTC3119EUFD#TRPBFTR-ND - Tape & Reel (TR)
LTC3119EUFD#TRPBFCT-ND - Cut Tape (CT)
LTC3119EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3119EUFD#TRPBF
Description
IC REG BUCK BOOST ADJ 5A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3119EUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-QFN (4x5)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.65000¥175.65
10¥140.30900¥1,403.09
25¥131.48320¥3,287.08
100¥123.49420¥12,349.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥109.65962¥274,149.05
Manufacturers Standard Package