Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3119EUFD#PBF

DigiKey Part Number
505-LTC3119EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3119EUFD#PBF
Description
IC REG BUCK BOOST ADJ 5A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3119EUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-QFN (4x5)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,113
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.65000¥175.65
10¥140.30900¥1,403.09
73¥123.66589¥9,027.61
146¥119.72856¥17,480.37
292¥116.48798¥34,014.49
511¥114.29427¥58,404.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.