PR-2555B | |
---|---|
DigiKey Part Number | 102-4757-ND |
Manufacturer | |
Manufacturer Product Number | PR-2555B |
Description | POWER JACK, 2.5 X 5.5 MM, STRAIG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PR-2555B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.315" (8.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.453" (11.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥5.12640 | ¥128.16 |
50 | ¥5.01780 | ¥250.89 |
100 | ¥4.79950 | ¥479.95 |
250 | ¥4.36340 | ¥1,090.85 |
500 | ¥3.92712 | ¥1,963.56 |
1,000 | ¥3.49067 | ¥3,490.67 |
2,500 | ¥3.16346 | ¥7,908.65 |