DS01-254-S-01BE | ||
---|---|---|
DigiKey Part Number | 2223-DS01-254-S-01BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS01-254-S-01BE | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS01-254-S-01BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.52000 | ¥35.20 |
25 | ¥3.31680 | ¥82.92 |
120 | ¥2.88000 | ¥345.60 |
360 | ¥2.61283 | ¥940.62 |
600 | ¥2.43055 | ¥1,458.33 |
1,080 | ¥2.18745 | ¥2,362.45 |
2,520 | ¥2.05379 | ¥5,175.55 |
5,040 | ¥1.90795 | ¥9,616.07 |