DS01-254-S-02BE | ||
---|---|---|
DigiKey Part Number | 2223-DS01-254-S-02BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS01-254-S-02BE | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS01-254-S-02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.16200 | ¥41.62 |
70 | ¥3.73171 | ¥261.22 |
140 | ¥3.47021 | ¥485.83 |
280 | ¥3.16146 | ¥885.21 |
560 | ¥2.93014 | ¥1,640.88 |
1,050 | ¥2.62175 | ¥2,752.84 |
2,520 | ¥2.48297 | ¥6,257.08 |
5,040 | ¥2.29788 | ¥11,581.32 |