RDS-10S-1045-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-RDS-10S-1045-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-10S-1045-SMT-CT-ND - Cut Tape (CT) 2223-RDS-10S-1045-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RDS-10S-1045-SMT-TR | |
Description | SWITCH ROTARY DIP BCD 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | RDS-10S-1045-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥18.13400 | ¥181.34 |
25 | ¥16.49080 | ¥412.27 |
100 | ¥14.32780 | ¥1,432.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥12.08891 | ¥5,440.01 |
1,350 | ¥11.19341 | ¥15,111.10 |
3,150 | ¥10.14873 | ¥31,968.50 |