EB171SA-04-M | ||
---|---|---|
DigiKey Part Number | 2057-EB171SA-04-M-ND | |
Manufacturer | ||
Manufacturer Product Number | EB171SA-04-M | |
Description | TERM BLOCK 4POS 30DEG 7.5MM PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 27 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥24.31600 | ¥243.16 |
25 | ¥22.77600 | ¥569.40 |
50 | ¥20.24420 | ¥1,012.21 |
105 | ¥19.80486 | ¥2,079.51 |
315 | ¥18.26463 | ¥5,753.36 |
525 | ¥16.50408 | ¥8,664.64 |
1,050 | ¥14.63367 | ¥15,365.35 |
5,040 | ¥13.75343 | ¥69,317.29 |