CP40136 | ||
---|---|---|
DigiKey Part Number | 102-1669-ND | |
Manufacturer | ||
Manufacturer Product Number | CP40136 | |
Description | PELTIER MOD 15 X 3.6MM 4.0A INP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 8.1W @ 27°C 4 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP40136 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 8.1W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 3.8 V | |
Resistance | 800 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.46000 | ¥120.46 |
5 | ¥113.13600 | ¥565.68 |
10 | ¥110.46800 | ¥1,104.68 |
25 | ¥106.47440 | ¥2,661.86 |
50 | ¥103.81360 | ¥5,190.68 |
100 | ¥101.15180 | ¥10,115.18 |