Thermoelectric, Peltier Modules

Results: 11
Size / Dimension
Rectangular - 30.00mm L x 15.00mm WSquare - 15.00mm L x 15.00mm WSquare - 20.00mm L x 20.00mm WSquare - 30.00mm L x 30.00mm WSquare - 40.00mm L x 40.00mm WSquare - 55.00mm L x 55.00mm W
Qmax @ Th
4.2W @ 27°C7.5W @ 27°C8.1W @ 27°C8.4W @ 27°C18.7W @ 27°C19.6W @ 27°C32.0W @ 27°C33.4W @ 27°C45.0W @ 27°C55.7W @ 27°C63.0W @ 27°C
Delta Tmax @ Th
66°C @ 27°C68°C @ 27°C70°C @ 27°C
Height
3.58mm3.60mm3.61mm3.90mm4.60mm4.70mm4.85mm
Voltage - Max
2.1 V3.8 V4.2 V8.6 V15.4 V19.5 V24.1 V29.8 V
Resistance
420 mOhms770 mOhms800 mOhms870 mOhms1.76 Ohms2 Ohms3.15 Ohms3.5 Ohms4.18 Ohms4.94 Ohms5.97 Ohms
Operating Temperature
80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP40236
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
CUI Devices
771
In Stock
1 : ¥127.97000
Box
Box
ActiveSquare - 20.00mm L x 20.00mm W18.7W @ 27°C66°C @ 27°C3.61mm14 A8.6 V2 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40336
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
CUI Devices
1,245
In Stock
1 : ¥151.85000
Box
Box
ActiveSquare - 30.00mm L x 30.00mm W33.4W @ 27°C66°C @ 27°C3.60mm14 A15.4 V3.5 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40
CP404046
PELTIER, 40 X 40 X 4.6, 4 A, WIR
CUI Devices
212
In Stock
1 : ¥406.91000
Box
Box
ActiveSquare - 40.00mm L x 40.00mm W55.7W @ 27°C68°C @ 27°C4.60mm14 A24.1 V4.94 Ohms-Lead Wires, Sealed - Silicone RTV
CP40
CP4055485
PELTIER, 55 X 55 X 4.85, 4 A, WI
CUI Devices
26
In Stock
1 : ¥540.93000
Box
Box
ActiveSquare - 55.00mm L x 55.00mm W63.0W @ 27°C70°C @ 27°C4.85mm14 A29.8 V5.97 Ohms-Lead Wires, Sealed - Silicone RTV
CP40
CP40247
PELTIER, 20 X 20 X 4.7 MM, 4 A,
CUI Devices
0
In Stock
Check Lead Time
200 : ¥110.40350
Box
Box
ActiveSquare - 20.00mm L x 20.00mm W7.5W @ 27°C68°C @ 27°C4.70mm14 A3.8 V770 mOhms80°CLead Wires, Sealed - Silicone RTV
CP40136
CP40136
PELTIER MOD 15 X 3.6MM 4.0A INP
CUI Devices
73
In Stock
1 : ¥119.36000
Box
Box
ActiveSquare - 15.00mm L x 15.00mm W8.1W @ 27°C66°C @ 27°C3.58mm14 A3.8 V800 mOhms80°CLead Wires, Sealed - Silicone RTV
PELTIER, 40 X 40 X 3.9, 4 A, WIR
CP40439
PELTIER, 40 X 40 X 3.9, 4 A, WIR
CUI Devices
25
In Stock
1 : ¥337.96000
Box
Box
ActiveSquare - 40.00mm L x 40.00mm W45.0W @ 27°C68°C @ 27°C3.90mm14 A19.5 V4.18 Ohms-Lead Wires, Sealed - Silicone RTV
CP40
CP40147
PELTIER, 15 X 15 X 4.7 MM, 4 A,
CUI Devices
0
In Stock
Check Lead Time
200 : ¥102.60790
Box
Box
ActiveSquare - 15.00mm L x 15.00mm W4.2W @ 27°C68°C @ 27°C4.70mm14 A2.1 V420 mOhms80°CLead Wires, Sealed - Silicone RTV
CP40
CP40301547
PELTIER, 30 X 15 X 4.7 MM, 4 A,
CUI Devices
16
In Stock
1 : ¥154.58000
Box
Box
ActiveRectangular - 30.00mm L x 15.00mm W8.4W @ 27°C68°C @ 27°C4.70mm14 A4.2 V870 mOhms80°CLead Wires, Sealed - Silicone RTV
CP40
CP40447
PELTIER, 40 X 40 X 4.7 MM, 4 A,
CUI Devices
8
In Stock
1 : ¥313.37000
Box
Box
ActiveSquare - 40.00mm L x 40.00mm W32.0W @ 27°C68°C @ 27°C4.70mm14 A15.4 V3.15 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40
CP40347
PELTIER, 30 X 30 X 4.7 MM, 4 A,
CUI Devices
0
In Stock
Check Lead Time
100 : ¥177.97430
Box
Box
ActiveSquare - 30.00mm L x 30.00mm W19.6W @ 27°C68°C @ 27°C4.70mm14 A8.6 V1.76 Ohms80°CLead Wires, Sealed - Silicone RTV
Showing
of 11

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.