NL1025T-05AC | ||
---|---|---|
DigiKey Part Number | 1681-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | NL1025T-05AC | |
Description | TEM 8.79X10.67X2.16MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 5.2W @ 27°C 1.8 A 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.97mm L x 8.79mm W | |
Qmax @ Th | 5.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 4.4 V | |
Resistance | 2.1 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.86000 | ¥189.86 |
5 | ¥178.23200 | ¥891.16 |
10 | ¥173.97700 | ¥1,739.77 |
25 | ¥167.61640 | ¥4,190.41 |
50 | ¥163.37060 | ¥8,168.53 |
100 | ¥159.12840 | ¥15,912.84 |