CP2020405H | ||
---|---|---|
DigiKey Part Number | 2223-CP2020405H-ND | |
Manufacturer | ||
Manufacturer Product Number | CP2020405H | |
Description | PELTIER, 20 X 20 X 4.05 MM, 2 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 7.7W @ 27°C 2 A | |
Datasheet | Datasheet | |
EDA/CAD Models | CP2020405H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 7.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.05mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 6 V | |
Resistance | 2 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.72000 | ¥152.72 |
5 | ¥143.30800 | ¥716.54 |
10 | ¥139.88700 | ¥1,398.87 |
25 | ¥134.77080 | ¥3,369.27 |
50 | ¥131.36020 | ¥6,568.01 |
100 | ¥127.94850 | ¥12,794.85 |