CP40301547 | ||
---|---|---|
DigiKey Part Number | 102-4426-ND | |
Manufacturer | ||
Manufacturer Product Number | CP40301547 | |
Description | PELTIER, 30 X 15 X 4.7 MM, 4 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 8.4W @ 27°C 4 A 80°C | |
EDA/CAD Models | CP40301547 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 8.4W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 4.2 V | |
Resistance | 870 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.58000 | ¥154.58 |
5 | ¥145.11000 | ¥725.55 |
10 | ¥141.68400 | ¥1,416.84 |