CP60140 | ||
---|---|---|
DigiKey Part Number | 102-1675-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60140 | |
Description | PELTIER MOD 15 X 4MM 6.0A INP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 7.1W @ 27°C 6 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP60140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 7.1W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.99mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 2.1 V | |
Resistance | 290 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.92000 | ¥87.92 |
5 | ¥85.52600 | ¥427.63 |