CMT-322-65-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-CMT-322-65-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-322-65-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-322-65-SMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-322-65-SMT-TR | |
Description | BUZZER MAGNETIC 3V 3.2X3.2MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-322-65-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 65dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.44000 | ¥18.44 |
10 | ¥15.29100 | ¥152.91 |
25 | ¥14.11520 | ¥352.88 |
50 | ¥13.26320 | ¥663.16 |
100 | ¥12.44230 | ¥1,244.23 |
250 | ¥11.51660 | ¥2,879.15 |
500 | ¥10.65994 | ¥5,329.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.54323 | ¥10,543.23 |