
ST-0402T | |
|---|---|
DigiKey Part Number | 433-1110-2-ND - Tape & Reel (TR) 433-1110-1-ND - Cut Tape (CT) 433-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0402T |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0402T Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-0440-T-R | PUI Audio, Inc. | 7,235 | 668-1489-1-ND | ¥33.66000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.85000 | ¥44.85 |
| 10 | ¥35.30100 | ¥353.01 |
| 25 | ¥32.18000 | ¥804.50 |
| 50 | ¥30.02780 | ¥1,501.39 |
| 100 | ¥28.90250 | ¥2,890.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.61313 | ¥70,839.39 |





