CLS0281MAE-L152 | |
---|---|
DigiKey Part Number | 102-1559-ND |
Manufacturer | |
Manufacturer Product Number | CLS0281MAE-L152 |
Description | SPEAKER 8OHM 2W TOP PORT 87DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 2 W 780 Hz ~ 7.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0281MAE-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 780 Hz ~ 7.5 kHz | |
Frequency - Self Resonant | 780Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥26.50000 | ¥265.00 |
25 | ¥24.43120 | ¥610.78 |
50 | ¥22.92880 | ¥1,146.44 |
100 | ¥21.48630 | ¥2,148.63 |
250 | ¥20.19696 | ¥5,049.24 |
450 | ¥19.02616 | ¥8,561.77 |