FDPF320N06L | ||
---|---|---|
DigiKey Part Number | FDPF320N06L-ND | |
Manufacturer | ||
Manufacturer Product Number | FDPF320N06L | |
Description | MOSFET N-CH 60V 21A TO220F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 21A (Tc) 26W (Tc) Through Hole TO-220F-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDPF320N06L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
50 | ¥12.87380 | ¥643.69 |
100 | ¥10.59170 | ¥1,059.17 |
500 | ¥8.96230 | ¥4,481.15 |
1,000 | ¥7.60440 | ¥7,604.40 |
2,000 | ¥7.22419 | ¥14,448.38 |
5,000 | ¥6.95261 | ¥34,763.05 |
10,000 | ¥6.72243 | ¥67,224.30 |