FDPF041N06BL1-F154 | ||
---|---|---|
DigiKey Part Number | 488-FDPF041N06BL1-F154-ND | |
Manufacturer | ||
Manufacturer Product Number | FDPF041N06BL1-F154 | |
Description | MOSFET N-CH 60V 77A TO220F-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 77A (Tc) 44.1W (Tc) Through Hole TO-220F-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDPF041N06BL1-F154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 77A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5690 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 44.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.72400 | ¥127.24 |
100 | ¥10.12950 | ¥1,012.95 |
500 | ¥8.57106 | ¥4,285.53 |
1,000 | ¥7.27241 | ¥7,272.41 |
2,000 | ¥6.90878 | ¥13,817.56 |
5,000 | ¥6.64908 | ¥33,245.40 |
10,000 | ¥6.42895 | ¥64,289.50 |