PLZ5V1C-G3/H | ||
---|---|---|
DigiKey Part Number | PLZ5V1C-G3/HGITR-ND - Tape & Reel (TR) PLZ5V1C-G3/HGICT-ND - Cut Tape (CT) PLZ5V1C-G3/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PLZ5V1C-G3/H | |
Description | DIODE ZENER 5.23V 960MW DO219AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.23 V 960 mW ±2.68% Surface Mount DO-219AC (microSMF) | |
Datasheet | Datasheet | |
EDA/CAD Models | PLZ5V1C-G3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.68% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76590 | ¥76.59 |
500 | ¥0.63902 | ¥319.51 |
1,000 | ¥0.44404 | ¥444.04 |
2,000 | ¥0.38482 | ¥769.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.38480 | ¥1,731.60 |
9,000 | ¥0.29600 | ¥2,664.00 |
31,500 | ¥0.29078 | ¥9,159.57 |
112,500 | ¥0.22636 | ¥25,465.50 |