8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 7 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS05008MS-R

DigiKey Part Number
668-1239-ND
Manufacturer
Manufacturer Product Number
AS05008MS-R
Description
SPEAKER 8OHM 1.5W TOP PORT 85DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 7 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
AS05008MS-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1.5 W
Packaging
Tray
Power - Max
3 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round, Square Frame
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
800 Hz ~ 7 kHz
Material - Magnet
N35
Frequency - Self Resonant
800Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.988" L x 1.988" W (50.50mm x 50.50mm)
Efficiency - dBA
85.00
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,819
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.87000¥38.87
10¥29.70600¥297.06
35¥25.84714¥904.65
70¥23.97586¥1,678.31
105¥22.95905¥2,410.70
280¥20.71189¥5,799.33
525¥19.41450¥10,192.61
1,015¥18.16100¥18,433.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.