SP-4005 | ||
---|---|---|
DigiKey Part Number | 433-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-4005 | |
Description | SPEAKER 8OHM 2W TOP PORT 92DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 300 Hz ~ 8 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-4005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Resource Type | Link |
---|---|
Datasheets | SP-4005 Spec |
Video File | 3D Printed Speaker Enclosures from Soberton inc. |
Environmental Information | |
Sound File | 550Hz |
Featured Product | |
CAD Models | SP-4005 Models |
HTML Datasheet | |
Product Drawings | SP-4005 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥21.47000 | ¥214.70 |
25 | ¥19.80960 | ¥495.24 |
50 | ¥18.60500 | ¥930.25 |
100 | ¥17.44570 | ¥1,744.57 |
250 | ¥16.20812 | ¥4,052.03 |
500 | ¥15.05016 | ¥7,525.08 |
Attribute | Description |
---|---|
Other Names | 433-1151 |
Standard Package | 100 |