CMS-28528N-L152 | ||
---|---|---|
DigiKey Part Number | 102-3841-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-28528N-L152 | |
Description | SPEAKER 8OHM 2W TOP PORT 99DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 600 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-28528N-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥21.17000 | ¥211.70 |
25 | ¥19.53760 | ¥488.44 |
40 | ¥18.34700 | ¥733.88 |
80 | ¥17.20475 | ¥1,376.38 |
440 | ¥14.84268 | ¥6,530.78 |