XPEAMB-L1-0000-00901 | ||
---|---|---|
DigiKey Part Number | XPEAMB-L1-0000-00901TR-ND - Tape & Reel (TR) XPEAMB-L1-0000-00901CT-ND - Cut Tape (CT) XPEAMB-L1-0000-00901DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPEAMB-L1-0000-00901 | |
Description | LED XLAMP XPE AMB 590NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.56000 | ¥21.56 |
10 | ¥20.47800 | ¥204.78 |
50 | ¥19.89480 | ¥994.74 |
100 | ¥18.32200 | ¥1,832.20 |
200 | ¥16.66240 | ¥3,332.48 |
500 | ¥15.60604 | ¥7,803.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.39826 | ¥14,398.26 |