PSB 130/30 BLACK | ||
---|---|---|
DigiKey Part Number | 1835-PSB130/30BLACK-ND | |
Manufacturer | ||
Manufacturer Product Number | PSB 130/30 BLACK | |
Description | BLACK 125VAC/0.28A RECTANGULAR P | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Cable Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.20000 | ¥82.20 |
10 | ¥78.42300 | ¥784.23 |
100 | ¥61.62030 | ¥6,162.03 |
1,000 | ¥48.17576 | ¥48,175.76 |