PRA-SA-002 | ||
---|---|---|
DigiKey Part Number | 1835-PRA-SA-002-ND | |
Manufacturer | ||
Manufacturer Product Number | PRA-SA-002 | |
Description | ALUMINIUM 1500VAC/DC/3.0A RECTAN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.40000 | ¥183.40 |
10 | ¥170.63900 | ¥1,706.39 |
100 | ¥136.51000 | ¥13,651.00 |