MMPSA 240/100 PROX RH BLUE | ||
---|---|---|
DigiKey Part Number | 1835-MMPSA240/100PROXRHBLUE-ND | |
Manufacturer | ||
Manufacturer Product Number | MMPSA 240/100 PROX RH BLUE | |
Description | MICRO MINI BLUE RH 400VAC/0.5A R | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.00000 | ¥60.00 |
10 | ¥57.25000 | ¥572.50 |
100 | ¥44.98080 | ¥4,498.08 |
1,000 | ¥35.16668 | ¥35,166.68 |