MMPSA 240/30 PROX LH BLUE | ||
---|---|---|
DigiKey Part Number | 1835-MMPSA240/30PROXLHBLUE-ND | |
Manufacturer | ||
Manufacturer Product Number | MMPSA 240/30 PROX LH BLUE | |
Description | MICRO MINI BLUE LH 400VAC/0.5A R | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥47.53200 | ¥475.32 |
25 | ¥43.23360 | ¥1,080.84 |
100 | ¥37.34840 | ¥3,734.84 |
250 | ¥33.95352 | ¥8,488.38 |
500 | ¥31.46348 | ¥15,731.74 |
1,000 | ¥29.19999 | ¥29,199.99 |
2,500 | ¥28.01440 | ¥70,036.00 |